Part Details for UPJ1C391MPH6TD by Nichicon Corporation
Overview of UPJ1C391MPH6TD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1C391MPH6TD
UPJ1C391MPH6TD CAD Models
UPJ1C391MPH6TD Part Data Attributes
|
UPJ1C391MPH6TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1C391MPH6TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.1872 mA | |
Manufacturer Series | PJ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 570 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1C391MPH6TD
This table gives cross-reference parts and alternative options found for UPJ1C391MPH6TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1C391MPH6TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEEFM1C391M6 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UPJ1C391MPH6TD vs CEEFM1C391M6 |
678D397M016CD4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPJ1C391MPH6TD vs 678D397M016CD4C |
UPL1C391MPH6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPJ1C391MPH6TD vs UPL1C391MPH6CP |
B41890A4397M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UPJ1C391MPH6TD vs B41890A4397M012 |
RJD-16V391MG3G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | UPJ1C391MPH6TD vs RJD-16V391MG3G |
UPL1C391MPH6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPJ1C391MPH6TD vs UPL1C391MPH6CC |
757D397M016CD2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPJ1C391MPH6TD vs 757D397M016CD2C |
B41888C4397M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UPJ1C391MPH6TD vs B41888C4397M002 |
RJD-16V391MG3GQ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | UPJ1C391MPH6TD vs RJD-16V391MG3GQ |
678D397M016CD3I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPJ1C391MPH6TD vs 678D397M016CD3I |