Part Details for UPJ1C122MHD6TN by Nichicon Corporation
Overview of UPJ1C122MHD6TN by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1C122MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T8707
|
Newark | Radial/ Tp&ammo |Nichicon UPJ1C122MHD6TN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4510 / $0.6100 | Buy Now |
DISTI #
493-5013-1-ND
|
DigiKey | CAP ALUM 1200UF 20% 16V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3049 In Stock |
|
$0.4148 / $1.6200 | Buy Now |
DISTI #
647-UPJ1C122MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1200uF 16 Volts 20% RoHS: Compliant | 439 |
|
$0.4140 / $1.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 22 Weeks | 0 |
|
$0.4070 | Buy Now |
Part Details for UPJ1C122MHD6TN
UPJ1C122MHD6TN CAD Models
UPJ1C122MHD6TN Part Data Attributes
|
UPJ1C122MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1C122MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1390 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1C122MHD6TN
This table gives cross-reference parts and alternative options found for UPJ1C122MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1C122MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF128M1CK15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF | Man Yue Technology Holdings Ltd | UPJ1C122MHD6TN vs RF128M1CK15 |
ESXE160ETD122ML15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | United Chemi-Con Inc | UPJ1C122MHD6TN vs ESXE160ETD122ML15C |
ESXE160ELL122ML15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | United Chemi-Con Inc | UPJ1C122MHD6TN vs ESXE160ELL122ML15C |
UPJ1C122MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | UPJ1C122MHD6TN vs UPJ1C122MHD6AA |
EEUFC1C122S(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPJ1C122MHD6TN vs EEUFC1C122S(B) |
UPJ1C122MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ1C122MHD6TN vs UPJ1C122MHD6 |
GHZ122M016-1615 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF | Gemmy Electronics Co Ltd | UPJ1C122MHD6TN vs GHZ122M016-1615 |
ESXE160ETE122ML15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | United Chemi-Con Inc | UPJ1C122MHD6TN vs ESXE160ETE122ML15S |
ESXE160ETE122ML15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | United Chemi-Con Inc | UPJ1C122MHD6TN vs ESXE160ETE122ML15C |
ESXE160ETE122ML15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | United Chemi-Con Inc | UPJ1C122MHD6TN vs ESXE160ETE122ML15D |