Part Details for UPJ1A821MPD by Nichicon Corporation
Results Overview of UPJ1A821MPD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPJ1A821MPD Information
UPJ1A821MPD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UPJ1A821MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8977
|
Newark | Capacitor Alum Elect, 820Uf, 10V, 20%, Radial, Capacitance:820Μf, Voltage(Dc):10V, Capacitance To... more RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1950 / $0.2160 | Buy Now |
DISTI #
UPJ1A821MPD-ND
|
DigiKey | CAP ALUM 820UF 20% 10V RADIAL TH Min Qty: 1400 Lead time: 45 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2457 | Buy Now |
DISTI #
647-UPJ1A821MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 820uF Ultra Small Sz RoHS: Compliant | 0 |
|
$0.2250 / $0.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 45 Weeks | 0 |
|
$0.1752 / $0.1831 | Buy Now |
DISTI #
UPJ1A821MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 820uF, 10VDC, Ø10x20mm, ±20% Min Qty: 1400 | 0 |
|
$0.1490 | RFQ |
DISTI #
UPJ1A821MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor 820 uF 10 V 20 5000 hours 105C Radial Leaded (Alt: UPJ1A821MPD) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ1A821MPD
UPJ1A821MPD CAD Models
UPJ1A821MPD Part Data Attributes
|
UPJ1A821MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1A821MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.246 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 835 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1A821MPD
This table gives cross-reference parts and alternative options found for UPJ1A821MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1A821MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESXE100ELL821MJ20B | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 820uF, | UPJ1A821MPD vs ESXE100ELL821MJ20B |
B41043A3827M008 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 820uF, | UPJ1A821MPD vs B41043A3827M008 |
8821LBM1020LM04B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 820uF | UPJ1A821MPD vs 8821LBM1020LM04B |
UPM1A821MPD1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 820uF, | UPJ1A821MPD vs UPM1A821MPD1CV |
8821LBM1020LM04A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 820uF | UPJ1A821MPD vs 8821LBM1020LM04A |
8821LBM1020LMN1C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 820uF | UPJ1A821MPD vs 8821LBM1020LMN1C |
8821LBM1020LM04N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 820uF | UPJ1A821MPD vs 8821LBM1020LM04N |
ESXE100ETE821MJ20M | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 820uF, | UPJ1A821MPD vs ESXE100ETE821MJ20M |
8821LBM1020LM00C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 820uF | UPJ1A821MPD vs 8821LBM1020LM00C |
8821LBM1020LMN0N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 820uF | UPJ1A821MPD vs 8821LBM1020LMN0N |