Part Details for UPIO47HY102B00 by KEMET Corporation
Overview of UPIO47HY102B00 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPIO47HY102B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBCP-47HY102B
|
TTI | Power Inductors - Leaded 1000uH 10% 150mA DCR=6Ohms pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Box |
Americas - 16200 In Stock |
|
$0.4800 / $0.5090 | Buy Now |