There are no models available for this part yet.
Overview of UPIE0630L4R700 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UPIE0630L4R700 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65692754
|
Verical | Inductor Power Wirewound 4.7uH 20% 100KHz Metal 5.5A 0.041Ohm DCR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 20000 |
|
$0.7000 / $0.7200 | Buy Now | |
DISTI #
MPLCG0630L4R7
|
TTI | Power Inductors - SMD 4.7uH 20% 5.4A DCR=41mOhms pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.6570 | Buy Now | |
Chip 1 Exchange | INSTOCK | 26000 |
|
RFQ |
CAD Models for UPIE0630L4R700 by KEMET Corporation
Part Data Attributes for UPIE0630L4R700 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
COMPOSITE
|
DC Resistance
|
0.041 Ω
|
Inductance-Nom (L)
|
4.7 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current-Max
|
5.5 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|