UPID1040L4R700
Description: General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 4539

Overview of UPID1040L4R700 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for UPID1040L4R700 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AJ4684
Newark V |Kemet UPID1040L4R700 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 500
  • 1,000 $1.4600
  • 2,500 $1.2900
$1.2900 / $1.4600 Buy Now
DISTI # 19282904
Verical Inductor Power Wirewound 4.7uH 20% 100KHz Metal 8A 0.019Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Americas - 500
  • 500 $1.4200
$1.4200 Buy Now

CAD Models for UPID1040L4R700 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPID1040L4R700 by KEMET Corporation

UPID1040L4R700
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4539
Construction
Rectangular
Core Material
COMPOSITE
DC Resistance
0.019 Ω
Inductance-Nom (L)
4.7 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
4 mm
Package Length
11.5 mm
Package Style
SMT
Package Width
10 mm
Packing Method
TR, 13 Inch
Rated Current-Max
8 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
20%
Want to compare parts?
  1. UPID1040L4R700
    KEMET Corporation
    General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 4539
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPID1040L4R700 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPID1040L4R700 by KEMET Corporation

Select Manufacturer
Which Manufacturer of UPID1040L4R700 would you like to use for your alert(s)?
  • Please alert me when UPID1040L4R700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPID1040L4R700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPID1040L4R700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPID1040L4R700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPID1040L4R700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPID1040L4R700 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: