Part Details for UPG2214TK by Renesas Electronics Corporation
Overview of UPG2214TK by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPG2214TK
UPG2214TK CAD Models
UPG2214TK Part Data Attributes
|
UPG2214TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPG2214TK
Renesas Electronics Corporation
50MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.6dB INSERTION LOSS, 1.50 X 1.10 MM, 0.55 MM HEIGHT, MINIMOLD PACKAGE-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.6 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.22 |
Alternate Parts for UPG2214TK
This table gives cross-reference parts and alternative options found for UPG2214TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPG2214TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPG2214TK-E2-A | UPG2214TK-E2-A | Renesas Electronics Corporation | UPG2214TK vs UPG2214TK-E2-A |
UPG2214TK-E2 | 50MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.6dB INSERTION LOSS, 1.50 X 1.10 MM, 0.55 MM HEIGHT, MINIMOLD PACKAGE-6 | Renesas Electronics Corporation | UPG2214TK vs UPG2214TK-E2 |
UPG2214TK-E2 | SPDT, 50MHz Min, 3000MHz Max, 0.6dB Insertion Loss-Max, 1.50 X 1.10 MM, 0.55 MM HEIGHT, MINIMOLD PACKAGE-6 | NEC Compound Semiconductor Devices Ltd | UPG2214TK vs UPG2214TK-E2 |
UPG2214TK | SPDT, 50MHz Min, 3000MHz Max, 0.6dB Insertion Loss-Max, 1.50 X 1.10 MM, 0.55 MM HEIGHT, MINIMOLD PACKAGE-6 | NEC Electronics Group | UPG2214TK vs UPG2214TK |
UPG2214TK-E2 | UPG2214TK-E2, | NEC Electronics America Inc | UPG2214TK vs UPG2214TK-E2 |