Part Details for UPG2179TB-E4-A by Renesas Electronics Corporation
Overview of UPG2179TB-E4-A by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for UPG2179TB-E4-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | IC SWITCH SPDT 6-SMINI | 2400 |
|
$0.5115 / $1.4615 | Buy Now |
DISTI #
UPG2179TB-E4-A
|
IBS Electronics | RF Switch SPDT 500MHz to 3GHz 20dB 6-Pin Super Mini-Mold T/R Min Qty: 2050 Package Multiple: 1 | 2050 |
|
$0.4191 | Buy Now |
|
NexGen Digital | 2440 |
|
RFQ |
Part Details for UPG2179TB-E4-A
UPG2179TB-E4-A CAD Models
UPG2179TB-E4-A Part Data Attributes
|
UPG2179TB-E4-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPG2179TB-E4-A
Renesas Electronics Corporation
UPG2179TB-E4-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 2 X 1.25 MM, 0.90 MM HEIGHT, LEAD FREE, SUPER MINIMOLD PACKAGE-6 | |
Reach Compliance Code | compliant | |
1dB Compression Point | 32 dBm | |
Additional Feature | HIGH ISOLATION | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.6 dB | |
Isolation-Min | 20 dB | |
JESD-609 Code | e3/e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | MATTE TIN/TIN BISMUTH | |
VSWR-Max | 1.22 |
Alternate Parts for UPG2179TB-E4-A
This table gives cross-reference parts and alternative options found for UPG2179TB-E4-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPG2179TB-E4-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPG2179TB-A | UPG2179TB-A | Renesas Electronics Corporation | UPG2179TB-E4-A vs UPG2179TB-A |
UPG2179TB | SPDT, 500MHz Min, 2500MHz Max, 0.55dB Insertion Loss-Max, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6 | NEC Electronics Group | UPG2179TB-E4-A vs UPG2179TB |
UPG2179TB-A | SPDT, 500MHz Min, 3000MHz Max, 0.6dB Insertion Loss-Max, 2 X 1.25 MM, 0.90 MM HEIGHT, LEAD FREE, SUPER MINIMOLD PACKAGE-6 | NEC Electronics Group | UPG2179TB-E4-A vs UPG2179TB-A |
UPG2179TB-E4-A | SPDT, 500MHz Min, 3000MHz Max, 0.6dB Insertion Loss-Max, 2 X 1.25 MM, 0.90 MM HEIGHT, LEAD FREE, SUPER MINIMOLD PACKAGE-6 | NEC Electronics Group | UPG2179TB-E4-A vs UPG2179TB-E4-A |
UPG2179TB | SPDT, 500MHz Min, 2500MHz Max, 0.55dB Insertion Loss-Max | Renesas Electronics Corporation | UPG2179TB-E4-A vs UPG2179TB |