Part Details for UPG2155TB-E4-A by California Eastern Laboratories (CEL)
Overview of UPG2155TB-E4-A by California Eastern Laboratories (CEL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UPG2155TB-E4-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC SWITCH SPDT 6-SMINI | 26000 |
|
RFQ |
Part Details for UPG2155TB-E4-A
UPG2155TB-E4-A CAD Models
UPG2155TB-E4-A Part Data Attributes:
|
UPG2155TB-E4-A
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
UPG2155TB-E4-A
California Eastern Laboratories (CEL)
Diversity Switch, 500MHz Min, 2500MHz Max, 0.55dB Insertion Loss-Max, LEAD FREE, SUPER MINIMOLD PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | LEAD FREE, SUPER MINIMOLD PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | HIGH LINEARITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 38 dBm | |
Insertion Loss-Max | 0.55 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
VSWR-Max | 1.22 |