Part Details for UPG2030TK-E2-A by NEC Electronics Group
Results Overview of UPG2030TK-E2-A by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPG2030TK-E2-A Information
UPG2030TK-E2-A by NEC Electronics Group is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for UPG2030TK-E2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 500 MHz - 2500 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.55 dB INSERTION LOSS | 32 |
|
$0.6642 / $1.1070 | Buy Now |
Part Details for UPG2030TK-E2-A
UPG2030TK-E2-A CAD Models
UPG2030TK-E2-A Part Data Attributes
|
UPG2030TK-E2-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPG2030TK-E2-A
NEC Electronics Group
SPDT, 500MHz Min, 2500MHz Max, 0.55dB Insertion Loss-Max, LEADLESS MINIMOLD PACKAGE-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | 1.50 X 1.10 MM, 0.55 MM HEIGHT, LEAD FREE, LEADLESS MINIMOLD PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | HIGH ISOLATION | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.55 dB | |
JESD-609 Code | e3/e6 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | MATTE TIN/TIN BISMUTH |