Part Details for UPG2009TB-E3-A by NEC Electronics Group
Overview of UPG2009TB-E3-A by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPG2009TB-E3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 197 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for UPG2009TB-E3-A
UPG2009TB-E3-A CAD Models
UPG2009TB-E3-A Part Data Attributes
|
UPG2009TB-E3-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPG2009TB-E3-A
NEC Electronics Group
SPDT, 500MHz Min, 2500MHz Max, 0.5dB Insertion Loss-Max, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.02 dBm | |
Insertion Loss-Max | 0.5 dB | |
JESD-609 Code | e6 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
VSWR-Max | 1.22 |
Alternate Parts for UPG2009TB-E3-A
This table gives cross-reference parts and alternative options found for UPG2009TB-E3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPG2009TB-E3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPG2009TB-E3 | 500MHz - 2500MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.5dB INSERTION LOSS, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD PACKAGE-6 | Renesas Electronics Corporation | UPG2009TB-E3-A vs UPG2009TB-E3 |