UPG133G-E1
Description: SPDT, 100MHz Min, 2500MHz Max, 1dB Insertion Loss-Max, PLASTIC, SSOP-8

Overview of UPG133G-E1 by California Eastern Laboratories (CEL)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

CAD Models for UPG133G-E1 by California Eastern Laboratories (CEL)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPG133G-E1 by California Eastern Laboratories (CEL)

UPG133G-E1
California Eastern Laboratories (CEL)
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CALIFORNIA EASTERN LABORATORIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Additional Feature
HIGH RELIABILITY
Construction
COMPONENT
Input Power-Max (CW)
25.05 dBm
Insertion Loss-Max
1 dB
Operating Frequency-Max
2500 MHz
Operating Frequency-Min
100 MHz
Operating Temperature-Max
90 °C
Operating Temperature-Min
-65 °C
RF/Microwave Device Type
SPDT
VSWR-Max
1.78
Want to compare parts?
  1. UPG133G-E1
    California Eastern Laboratories (CEL)
    SPDT, 100MHz Min, 2500MHz Max, 1dB Insertion Loss-Max, PLASTIC, SSOP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPG133G-E1 by California Eastern Laboratories (CEL).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPG133G-E1 by California Eastern Laboratories (CEL)

Select Manufacturer
Which Manufacturer of UPG133G-E1 would you like to use for your alert(s)?
  • Please alert me when UPG133G-E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPG133G-E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPG133G-E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPG133G-E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPG133G-E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPG133G-E1 by California Eastern Laboratories (CEL)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: