Part Details for UPG101B by California Eastern Laboratories (CEL)
Overview of UPG101B by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPG101B
UPG101B CAD Models
UPG101B Part Data Attributes
|
UPG101B
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
UPG101B
California Eastern Laboratories (CEL)
Wide Band Low Power Amplifier, 50MHz Min, 3000MHz Max, HERMETIC SEALED PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -50 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for UPG101B
This table gives cross-reference parts and alternative options found for UPG101B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPG101B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPG101B | Wide Band Low Power Amplifier, 50MHz Min, 3000MHz Max, HERMETIC SEALED, CERAMIC, T-31, 8 PIN | NEC Electronics America Inc | UPG101B vs UPG101B |