Part Details for UPG1-1REC4-66-203-C-01 by Sensata Circuit Breakers
Results Overview of UPG1-1REC4-66-203-C-01 by Sensata Circuit Breakers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPG1-1REC4-66-203-C-01 Information
UPG1-1REC4-66-203-C-01 by Sensata Circuit Breakers is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for UPG1-1REC4-66-203-C-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 20A 277VAC RoHS: Compliant |
40 In Stock |
|
$14.7500 / $61.6000 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 20A 277VAC RoHS: Compliant |
40 In Stock |
|
$14.7500 / $61.6000 | Buy Now |