Datasheets
UPF574199 by: Panasonic Electronic Components

Secondary Battery

Part Details for UPF574199 by Panasonic Electronic Components

Overview of UPF574199 by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for UPF574199

UPF574199 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UPF574199 Part Data Attributes

UPF574199 Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
UPF574199 Panasonic Electronic Components Secondary Battery
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Reach Compliance Code unknown
ECCN Code 3A991.J.2
HTS Code 8507.60.00.20
Battery Chemistry LITHIUM-ION
Battery Type SECONDARY
Capacity 2.15 Ah
Cut-off Voltage 2.75 V
Height 99 mm
Length 41 mm
Operating Temperature-Max 60 °C
Operating Temperature-Min -20 °C
Standard Charge Current 2150 mA
Standard Charge Time 10800 s
Terminal Type TAB
Voltage 3.7 V
Weight 48 g
Width 5.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPF574199 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPF574199 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of UPF574199 would you like to use for your alert(s)?
  • Please alert me when UPF574199 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPF574199 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPF574199 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPF574199 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPF574199.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPF574199 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: