-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UPF50 0.1% 5PPM 20R Resistor Type:Precision Resistor;Dimensions:10.2 x 4 mm;Number of Terminations:2;Packaging Method:Ammo Packed;Tolerance:.1% Precision Resistor 10.2 x 4 mm Ammo Packed | Through-Hole Resistor | Part# UPF50B20RV | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9021
|
Newark | Through Hole Metal Film Resistor, Upf Series, 20 Ohm, 500 Mw, - 0.1%, 300 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity UPF50B20RV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$2.5800 / $4.7000 | Buy Now |
DISTI #
A129314-ND
|
DigiKey | RES 20 OHM 0.1% 1/2W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
215 In Stock |
|
$2.5986 / $5.2300 | Buy Now |
DISTI #
279-UPF50B20RV
|
Mouser Electronics | Metal Film Resistors - Through Hole UPF50 0.1% 5PPM 20R RoHS: Compliant | 41 |
|
$2.5900 / $5.1900 | Buy Now |
|
Onlinecomponents.com | Resistor, 20 Ohm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, High Precision RoHS: Compliant |
200 In Stock |
|
$2.4700 / $3.9500 | Buy Now |
DISTI #
69706868
|
Verical | Res Metal Film 20 Ohm 0.1% 0.5W(1/2W) ±5ppm/°C AXL Ammo RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2328 | Americas - 200 |
|
$3.6140 / $5.1350 | Buy Now |
DISTI #
75716771
|
Verical | Res Metal Film 20 Ohm 0.1% 0.5W(1/2W) ±5ppm/°C AXL Ammo RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2350 | Americas - 100 |
|
$2.5450 / $2.5950 | Buy Now |
DISTI #
2176163-9
|
Avnet Abacus | Resistor, 20 Ohm, � 0.1%, 500 mW, Axial Leaded, Metal Film, High Precision (Alt: 2176163-9) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114415468466
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 100 |
|
$2.7800 / $5.1020 | Buy Now |
|
Master Electronics | Resistor, 20 Ohm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, High Precision RoHS: Compliant |
200 In Stock |
|
$2.4700 / $3.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPF50B20RV
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
UPF50B20RV
TE Connectivity
UPF50 0.1% 5PPM 20R Resistor Type:Precision Resistor;Dimensions:10.2 x 4 mm;Number of Terminations:2;Packaging Method:Ammo Packed;Tolerance:.1% Precision Resistor 10.2 x 4 mm Ammo Packed | Through-Hole Resistor | Part# UPF50B20RV | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Physical Dimension | 10.2mm x 4mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |