Part Details for UPF25B350RV by TE Connectivity
Overview of UPF25B350RV by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPF25B350RV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9010
|
Newark | Through Hole Metal Film Resistor, Upf Series, 350 Ohm, 250 Mw, - 0.1%, 250 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity UPF25B350RV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$2.6200 / $4.8700 | Buy Now |
DISTI #
UPF25B350RV-ND
|
DigiKey | RES 350 OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
136 In Stock |
|
$2.5085 / $5.3500 | Buy Now |
DISTI #
279-UPF25B350RV
|
Mouser Electronics | Metal Film Resistors - Through Hole UPF25 0.1% 5PPM 350R RoHS: Compliant | 156 |
|
$2.5000 / $5.3300 | Buy Now |
|
Onlinecomponents.com | UPF25 0.1% 5PPM 350R RoHS: Compliant | 0 |
|
$2.2500 / $3.7200 | Buy Now |
DISTI #
2176162-8
|
Avnet Abacus | Resistor, 350 Ohm, � 0.1%, 250 mW, Axial Leaded, Metal Film, High Precision (Alt: 2176162-8) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | UPF25 0.1% 5PPM 350R RoHS: Compliant | 0 |
|
$2.2500 / $3.7200 | Buy Now |
Part Details for UPF25B350RV
UPF25B350RV CAD Models
UPF25B350RV Part Data Attributes
|
UPF25B350RV
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
UPF25B350RV
TE Connectivity
RES 350 OHM 1/4W 0.1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 7mm x 2.7mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 350 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |