Part Details for UPD8874CY-A by Renesas Electronics Corporation
Overview of UPD8874CY-A by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for UPD8874CY-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPD8874CY-A-ND
|
DigiKey | CCD IMAGE SENSOR Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
249 In Stock |
|
$23.1000 | Buy Now |
DISTI #
UPD8874CY-A
|
Avnet Americas | - Rail/Tube (Alt: UPD8874CY-A) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 249 Partner Stock |
|
$18.8700 / $23.3200 | Buy Now |
|
Rochester Electronics | UPD8874 - CCD Sensor, 10800 Horiz pixels, 3 Vert pixels ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 249 |
|
$19.8200 / $23.3200 | Buy Now |
Part Details for UPD8874CY-A
UPD8874CY-A CAD Models
UPD8874CY-A Part Data Attributes
|
UPD8874CY-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD8874CY-A
Renesas Electronics Corporation
CCD Sensor, 10800 Horiz pixels, 3 Vert pixels, Rectangular, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 10.16 MM, LEAD FREE, PLASTIC, DIP-22 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Array Type | LINEAR | |
Body Breadth | 10.16 mm | |
Body Height | 4.39 mm | |
Body Length or Diameter | 44 mm | |
Data Rate | 20 Mbps | |
Dynamic Range | 60.34 dB | |
Horizontal Pixel | 10800 | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Output Range | 11.40-12.60V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 5.25X5.25 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-700 | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 3 |