Part Details for UPD8871CY by Renesas Electronics Corporation
Overview of UPD8871CY by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for UPD8871CY
UPD8871CY CAD Models
UPD8871CY Part Data Attributes
|
UPD8871CY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD8871CY
Renesas Electronics Corporation
IMAGE SENSOR-CCD, 11.40-12.60V, RECTANGULAR, THROUGH HOLE MOUNT, 10.16 MM, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 0.400 INCH, PLASTIC, DIP-32 | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Horizontal Pixel | 10680 | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Range | 11.4-12.6V | |
Output Type | VOLTAGE OUTPUT | |
Pixel Size | 4X4 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-800 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Vertical Pixel | 3 |