Part Details for UPD78F9212CS(S)-CAB-A by Renesas Electronics Corporation
Overview of UPD78F9212CS(S)-CAB-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for UPD78F9212CS(S)-CAB-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPD78F9212CS(S)-CAB-A-ND
|
DigiKey | 8-BIT, FLASH, UPD78K0 CPU Min Qty: 86 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
166438 In Stock |
|
$3.5200 | Buy Now |
|
Rochester Electronics | RISC Microcontroller, 8-Bit, FLASH, UPD78K0 CPU ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 166438 |
|
$3.0100 / $3.5500 | Buy Now |
Part Details for UPD78F9212CS(S)-CAB-A
UPD78F9212CS(S)-CAB-A CAD Models
UPD78F9212CS(S)-CAB-A Part Data Attributes
|
UPD78F9212CS(S)-CAB-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F9212CS(S)-CAB-A
Renesas Electronics Corporation
Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SDIP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SDIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Bit Size | 8 | |
CPU Family | UPD78K0 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Speed | 10 MHz | |
Supply Current-Max | 15.2 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |