Part Details for UPD78F1833AGBA-GAH-E2-G by Renesas Electronics Corporation
Results Overview of UPD78F1833AGBA-GAH-E2-G by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD78F1833AGBA-GAH-E2-G Information
UPD78F1833AGBA-GAH-E2-G by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for UPD78F1833AGBA-GAH-E2-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD78F1833AGBA-GAH-E2-G
|
Avnet Silica | 16bit MCU 78K0R 24 MHz 128 KB 8 KB 64 Pins LQFP (Alt: UPD78F1833AGBA-GAH-E2-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Silica - 2000 |
|
Buy Now |
Part Details for UPD78F1833AGBA-GAH-E2-G
UPD78F1833AGBA-GAH-E2-G CAD Models
UPD78F1833AGBA-GAH-E2-G Part Data Attributes
|
UPD78F1833AGBA-GAH-E2-G
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F1833AGBA-GAH-E2-G
Renesas Electronics Corporation
Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |