-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion), LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD78F1505AGC-UEU-AX by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD78F1505AGC-UEU-AX-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 100LQFP Min Qty: 180 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$9.3385 | Buy Now |
DISTI #
UPD78F1505AGC-UEU-AX
|
Avnet Americas | - Trays (Alt: UPD78F1505AGC-UEU-AX) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.6100 | Buy Now |
DISTI #
968-D78F1505AGCUEUAX
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU 78K0R/LX3 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
72487717
|
Verical | MCU 16-bit 78K/0R CISC 96KB Flash 3.3V/5V 100-Pin LFQFP RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2316 | Americas - 29 |
|
$7.3600 / $9.4000 | Buy Now |
DISTI #
UPD78F1505AGC-UEU-AX
|
Avnet Silica | (Alt: UPD78F1505AGC-UEU-AX) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPD78F1505AGC-UEU-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F1505AGC-UEU-AX
Renesas Electronics Corporation
16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion), LQFP, /
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KI | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-10-07 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | 78K0R | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e4 | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 65 | |
Number of Terminals | 100 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
RAM (bytes) | 7168 | |
RAM (words) | 7168 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The recommended operating voltage range for the UPD78F1505AGC-UEU-AX is 4.5V to 5.5V.
The clock source for the UPD78F1505AGC-UEU-AX can be configured using the Clock Control Register (CCR). The CCR allows selection of the clock source, clock frequency, and clock mode.
The maximum clock frequency supported by the UPD78F1505AGC-UEU-AX is 20 MHz.
The UART interface on the UPD78F1505AGC-UEU-AX can be used by configuring the UART Control Register (UCR) and the UART Baud Rate Register (UBRR). The UART interface supports asynchronous communication with a maximum baud rate of 115.2 kbps.
The Watchdog Timer (WDT) on the UPD78F1505AGC-UEU-AX is a safety feature that resets the microcontroller if it fails to respond within a specified time period. The WDT can be enabled or disabled using the Watchdog Timer Control Register (WDTCR).