-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD78F1503AGC(R)-UEU-AX by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPD78F1503AGC(R)-UEU-AX-ND
|
DigiKey | IC MCU 16BIT 64KB 100LQFP Min Qty: 180 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7303 | Buy Now |
DISTI #
UPD78F1503AGC(R)-UEU-AX
|
Avnet Americas | MCU 16-Bit 78K 78K0R CISC 64KB Flash 2.5V/3.3V/5V 100-Pin LFQFP - Trays (Alt: UPD78F1503AGC(R)-UEU-A... more RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.9900 | Buy Now |
DISTI #
968-78F1503AGCRUEUAX
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU 78K0R/LX3 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$9.6300 | Buy Now |
DISTI #
UPD78F1503AGC(R)-UEU-AX
|
Avnet Silica | MCU 16Bit 78K 78K0R CISC 64KB Flash 25V33V5V 100Pin LFQFP (Alt: UPD78F1503AGC(R)-UEU-AX) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy