Part Details for UPD78F1166GC-UEU-AX by NEC Electronics Group
Results Overview of UPD78F1166GC-UEU-AX by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD78F1166GC-UEU-AX Information
UPD78F1166GC-UEU-AX by NEC Electronics Group is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for UPD78F1166GC-UEU-AX
UPD78F1166GC-UEU-AX CAD Models
UPD78F1166GC-UEU-AX Part Data Attributes
|
UPD78F1166GC-UEU-AX
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD78F1166GC-UEU-AX
NEC Electronics Group
Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP100, 14 X 14 MM, LEAD FREE, FINE PITCH, PLASTIC, LQFP-100
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
UPD78F1166GC-UEU-AX Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the UPD78F1166GC-UEU-AX is 16 MHz.
-
The UPD78F1166GC-UEU-AX has 64 KB of flash memory.
-
The minimum operating voltage of the UPD78F1166GC-UEU-AX is 2.7 V.
-
Yes, the UPD78F1166GC-UEU-AX has 1 KB of built-in EEPROM.
-
The maximum current consumption of the UPD78F1166GC-UEU-AX is 15 mA at 16 MHz and 3.3 V.