UPD78F0888AGBA-GAH-G
Renesas Electronics Corporation
Description: 8-bit Microcontrollers (Non Promotion), LQFP, /

Overview of UPD78F0888AGBA-GAH-G by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0888AGBA2-GAH-G Renesas Electronics Corporation 8-bit Microcontrollers (Non Promotion), , /
UPD78F0888AGBA-GAH-G Renesas Electronics Corporation 8-bit Microcontrollers (Non Promotion)

Price & Stock for UPD78F0888AGBA-GAH-G by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C1S620200655370
Chip1Stop Microcontrollers RoHS: Compliant pbFree: Yes Container: Tray 9
  • 1 $2.6700
$2.6700 Buy Now

CAD Models for UPD78F0888AGBA-GAH-G by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UPD78F0888AGBA-GAH-G by Renesas Electronics Corporation

UPD78F0888AGBA-GAH-G
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Package Description
10 X 10 MM, LEAD FREE, PLASTIC, LQFP-64
Pin Count
64
Manufacturer Package Code
PLQP0064KF
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Additional Feature
ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 5 MHZ
Address Bus Width
Bit Size
8
CPU Family
UPD78
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G64
Length
10 mm
Number of I/O Lines
55
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
3072
ROM (words)
61440
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
20 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. UPD78F0888AGBA-GAH-G
    Renesas Electronics Corporation
    8-bit Microcontrollers (Non Promotion), LQFP, /
    VS

Related Parts for UPD78F0888AGBA-GAH-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD78F0888AGBA-GAH-G by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD78F0888AGBA-GAH-G by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPD78F0888AGBA-GAH-G would you like to use for your alert(s)?
  • Please alert me when UPD78F0888AGBA-GAH-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD78F0888AGBA-GAH-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD78F0888AGBA-GAH-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD78F0888AGBA-GAH-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD78F0888AGBA-GAH-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD78F0888AGBA-GAH-G by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: