Part Details for UPD78F0513AGAA2-GAM-G by Renesas Electronics Corporation
Results Overview of UPD78F0513AGAA2-GAM-G by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD78F0513AGAA2-GAM-G Information
UPD78F0513AGAA2-GAM-G by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0513AGAA2-GAM-G | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / |
Price & Stock for UPD78F0513AGAA2-GAM-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPD78F0513AGAA2-GAM-G-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48LQFP Min Qty: 500 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2804 | Buy Now |
DISTI #
UPD78F0513AGAA2-GAM-G
|
Avnet Americas | MCU 8-bit 78K0 CISC 32KB Flash 3.3V/5V 48-Pin LQFP - Trays (Alt: UPD78F0513AGAA2-GAM-G) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.0300 | Buy Now |
DISTI #
968-78F0513AGAA2GAMG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8bit MCU 78KX2 Flash KC2 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
UPD78F0513AGAA2-GAM-G
|
Avnet Silica | MCU 8bit 78K0 CISC 32KB Flash 33V5V 48Pin LQFP (Alt: UPD78F0513AGAA2-GAM-G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UPD78F0513AGAA2-GAM-G
UPD78F0513AGAA2-GAM-G CAD Models
UPD78F0513AGAA2-GAM-G Part Data Attributes
|
UPD78F0513AGAA2-GAM-G
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F0513AGAA2-GAM-G
Renesas Electronics Corporation
Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , /
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | UPD78K0 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 41 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 6.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
UPD78F0513AGAA2-GAM-G Frequently Asked Questions (FAQ)
-
The recommended oscillator frequency for the UPD78F0513AGAA2-GAM-G is between 4 MHz and 16 MHz, with a typical value of 12 MHz.
-
The WDT on the UPD78F0513AGAA2-GAM-G can be configured using the WDT control register (WDTCTL). The WDT can be enabled or disabled, and the timeout period can be set to one of several predefined values using the WDTCTL register.
-
The maximum current that can be sourced or sunk by the I/O pins of the UPD78F0513AGAA2-GAM-G is 20 mA per pin, with a total current limit of 100 mA for all I/O pins combined.
-
The built-in UART on the UPD78F0513AGAA2-GAM-G can be used by configuring the UART control register (UARTCTL) and the baud rate generator register (BRG). The UART can be operated in asynchronous mode or synchronous mode, and supports various data formats and error detection mechanisms.
-
The power consumption of the UPD78F0513AGAA2-GAM-G in sleep mode is typically around 1 μA, depending on the specific sleep mode and the state of the peripherals.