-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,8-BIT,UPD78K0 CPU,CMOS,SSOP,30PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPD78F0501AMCA2-CAB-G-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 30LSSOP Min Qty: 630 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1453 | Buy Now |
DISTI #
UPD78F0501AMCA2-CA
|
Avnet Americas | 8bit MCU 78KX2 Flash KB2 - Trays (Alt: UPD78F0501AMCA2-CA) RoHS: Compliant Min Qty: 630 Package Multiple: 210 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.9600 | Buy Now |
DISTI #
968-78F0501AMCA2CABG
|
Mouser Electronics | Renesas Electronics 8bit MCU 78KX2 Flash KB2 RoHS: Compliant | 0 |
|
$2.7700 / $3.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 210 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$2.7800 | Buy Now |
DISTI #
C1S525000560214
|
Chip1Stop | MCU 8-bit 78K 78K0 CISC 16KB Flash 3.3V/5V Automotive 30-Pin SSOP RoHS: Compliant pbFree: Yes Container: Tray | 10 |
|
$1.2800 / $1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPD78F0501AMCA2-CAB-G
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F0501AMCA2-CAB-G
Renesas Electronics Corporation
IC,MICROCONTROLLER,8-BIT,UPD78K0 CPU,CMOS,SSOP,30PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | UPD78K0 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G30 | |
Length | 9.7 mm | |
Number of I/O Lines | 23 | |
Number of Terminals | 30 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP30,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 6.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for UPD78F0501AMCA2-CAB-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD78F0501AMCA2-CAB-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPD78F0501MC(A)-CAB-AX | NEC Electronics Group | Check for Price | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO30, 7.62 MM, LEAD FREE, PLASTIC, SSOP-30 | UPD78F0501AMCA2-CAB-G vs UPD78F0501MC(A)-CAB-AX |