Microcontrollers and Processors
UPD754244GS-XXX-GJG
Description: Microcontroller, 4-Bit, MROM, 6MHz, MOS, PDSO20, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20

Overview of UPD754244GS-XXX-GJG by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for UPD754244GS-XXX-GJG by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD754244GS-XXX-GJG by NEC Electronics Group

UPD754244GS-XXX-GJG
NEC Electronics Group
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
SSOP
Package Description
0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
4
Clock Frequency-Max
6 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
Length
6.7 mm
Number of I/O Lines
13
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
ROM Programmability
MROM
Seated Height-Max
2 mm
Speed
6 MHz
Supply Current-Max
5 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
1.8 V
Surface Mount
YES
Technology
MOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
6.1 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. UPD754244GS-XXX-GJG
    NEC Electronics Group
    Microcontroller, 4-Bit, MROM, 6MHz, MOS, PDSO20, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD754244GS-XXX-GJG by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD754244GS-XXX-GJG by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD754244GS-XXX-GJG would you like to use for your alert(s)?
  • Please alert me when UPD754244GS-XXX-GJG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD754244GS-XXX-GJG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD754244GS-XXX-GJG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD754244GS-XXX-GJG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD754244GS-XXX-GJG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD754244GS-XXX-GJG by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: