-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB 3.0 Host Controller, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD720202K8-711-BAA-A by Renesas Electronics Corporation is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD720202K8-701-BAA-A | Renesas Electronics Corporation | USB 3.0 Host Controller | |
UPD720202K8-711-BAA-A | Renesas Electronics Corporation | USB 3.0 Host Controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3683
|
Newark | Usb Host Controller, -40 To 85Deg C, Usb Ic Type:Usb Host Controller, Usb Standard:Usb 3.0, Suppl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1129 |
|
$3.6400 / $5.5100 | Buy Now |
DISTI #
UPD720202K8-711-BAA-A-ND
|
DigiKey | IC HOST CTRLR USB 3.0 48QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1907 In Stock |
|
$3.5000 / $5.3000 | Buy Now |
DISTI #
UPD720202K8-711-BAA-A
|
Avnet Americas | USB Host Controller 48-Pin QFN - Trays (Alt: UPD720202K8-711-BAA-A) RoHS: Not Compliant Min Qty: 375 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray |
31 |
|
$3.1111 | Buy Now |
DISTI #
968-D720202K8711BAAA
|
Mouser Electronics | USB Interface IC USB3.0 HOST 2-PORT 48QFN -40/+85C RoHS: Compliant | 2303 |
|
$3.5000 / $4.2300 | Buy Now |
|
Future Electronics | UPD720202K8 Series 3.3 V -40 to+85°C 2-Port USB 3.0 Host Controller - QFN-48EP RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 1 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$2.8400 / $3.0700 | Buy Now |
|
Future Electronics | UPD720202K8 Series 3.3 V -40 to+85°C 2-Port USB 3.0 Host Controller - QFN-48EP RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 25 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$2.8400 / $3.0000 | Buy Now |
DISTI #
83692745
|
Verical | Low Speed/Full Speed/High Speed/Super Speed Host Controller USB 3.0 3.3V 48-Pin QFN EP RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2240 | Americas - 1199 |
|
$3.4125 / $4.8625 | Buy Now |
|
GLYN GmbH & Co. KG | USB Host Controller USB 3.0 48-QFN | 2470 |
|
RFQ | |
DISTI #
UPD720202K8-711-BAA-A
|
Avnet Asia | USB Host Controller 48-Pin QFN (Alt: UPD720202K8-711-BAA-A) RoHS: Not Compliant Min Qty: 375 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
UPD720202K8-711-BAA-A
|
Avnet Silica | USB Host Controller 48-Pin QFN (Alt: UPD720202K8-711-BAA-A) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPD720202K8-711-BAA-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD720202K8-711-BAA-A
Renesas Electronics Corporation
USB 3.0 Host Controller, , /
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Address Bus Width | ||
Bus Compatibility | PCI; SPI | |
Clock Frequency-Max | 100 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |