-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB 3.0 Host Controller, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3682
|
Newark | Usb Host Controller, 0 To 85Deg C, Usb Ic Type:Usb Host Controller, Usb Standard:Usb 3.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:48Pins, Data Rate:5Gbps, No. Of Ports:2Ports Rohs Compliant: Yes |Renesas UPD720202K8-701-BAA-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6466 |
|
$3.8900 / $6.2100 | Buy Now |
DISTI #
UPD720202K8-701-BAA-A-ND
|
DigiKey | IC HOST CTRLR USB 3.0 48QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1068 In Stock |
|
$2.9956 / $5.9700 | Buy Now |
DISTI #
UPD720202K8-701-BA
|
Avnet Americas | USB 3.0 Host Controller 48-Pin QFN EP - Trays (Alt: UPD720202K8-701-BA) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 20 |
|
$2.8321 / $3.2335 | Buy Now |
DISTI #
968-D720202K8701BAAA
|
Mouser Electronics | USB Interface IC USB3.0 HOST 2-PORT 48QFN 0/+85C RoHS: Compliant | 3698 |
|
$3.0600 / $5.9700 | Buy Now |
|
Future Electronics | USB3.0 Host Ctrl(2-port,0 to+70C)3rd Gen RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 25 Container: Tray | 0Tray |
|
$3.0400 / $3.3100 | Buy Now |
|
Future Electronics | USB3.0 Host Ctrl(2-port,0 to+70C)3rd Gen RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 25 Container: Tray | 0Tray |
|
$3.0000 / $3.1100 | Buy Now |
|
Renesas Electronics America | IC HOST CTRLR USB 3.0 48QFN Min Qty: 1 Container: Tray | 1068 |
|
$2.9956 / $5.9700 | Buy Now |
DISTI #
66387205
|
Verical | Low Speed/Full Speed/High Speed/Super Speed Host Controller USB 3.0 3.3V 48-Pin QFN EP RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2301 | Americas - 1300 |
|
$2.3750 / $4.4625 | Buy Now |
|
Quest Components | IC,BUS CONTROLLER,LLCC,48PIN | 2528 |
|
$4.4325 / $8.8650 | Buy Now |
DISTI #
UPD720202K8-701-BA
|
Avnet Americas | USB 3.0 Host Controller 48-Pin QFN EP - Trays (Alt: UPD720202K8-701-BA) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 20 |
|
$2.8321 / $3.2335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPD720202K8-701-BAA-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD720202K8-701-BAA-A
Renesas Electronics Corporation
USB 3.0 Host Controller, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e6 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |