There are no models available for this part yet.
Overview of UPD71088G-8 by NEC Electronics America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UPD71088G-8 by NEC Electronics America Inc
Part Data Attributes for UPD71088G-8 by NEC Electronics America Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEC ELECTRONICS AMERICA INC
|
Package Description
|
0.300 INCH, PLASTIC, SOP-20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Bus Compatibility
|
70116; 70108
|
Clock Frequency-Max
|
8 MHz
|
JESD-30 Code
|
R-PDSO-G20
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.8 mm
|
Supply Current-Max
|
20 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
5.6 mm
|
uPs/uCs/Peripheral ICs Type
|
SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR
|
Alternate Parts for UPD71088G-8
This table gives cross-reference parts and alternative options found for UPD71088G-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD71088G-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM82C88-2RS | Control/Command Signal Generator, 8MHz, CMOS, PDIP20, 0.300 INCH, SKINNY, PLASTIC, DIP-20 | OKI Electric Industry Co Ltd | UPD71088G-8 vs MSM82C88-2RS |
P8289-1 | Bus Arbiter/Continuous Signal Generator, 10MHz, CMOS, PDIP20 | Intel Corporation | UPD71088G-8 vs P8289-1 |
CP82C88-10 | 8MHz, CONTROL AND CMD SIG GEN, PDIP20, PLASTIC, DIP-20 | Intersil Corporation | UPD71088G-8 vs CP82C88-10 |
LD8289 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | Intel Corporation | UPD71088G-8 vs LD8289 |
LD8288 | Control/Command Signal Generator, 10MHz, CMOS, CDIP20 | Intel Corporation | UPD71088G-8 vs LD8288 |
CA82C88-5EN | Control/Command Signal Generator, 5MHz, PQCC20 | Integrated Device Technology Inc | UPD71088G-8 vs CA82C88-5EN |
D8288 | Control/Command Signal Generator, 10MHz, Bipolar, CDIP20, CERAMIC, DIP-20 | AMD | UPD71088G-8 vs D8288 |
CD82C88 | 8MHz, CONTROL AND CMD SIG GEN, CDIP20, CERAMIC, DIP-20 | Intersil Corporation | UPD71088G-8 vs CD82C88 |
5962-8552801RA | 8MHz, BUS ARBITER AND CONT SIG GEN, CDIP20, CERDIP-20 | Intersil Corporation | UPD71088G-8 vs 5962-8552801RA |
D8289 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20, | Intel Corporation | UPD71088G-8 vs D8289 |