Part Details for UPD71059GB-10-3B4 by NEC Electronics Group
Overview of UPD71059GB-10-3B4 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD71059GB-10-3B4
UPD71059GB-10-3B4 CAD Models
UPD71059GB-10-3B4 Part Data Attributes
|
UPD71059GB-10-3B4
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD71059GB-10-3B4
NEC Electronics Group
Interrupt Controller, 8085A; 70108; 70116 Compatible, CMOS, PQFP44, PLASTIC, QFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 8085A; 70108; 70116 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of External Interrupts | 8 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for UPD71059GB-10-3B4
This table gives cross-reference parts and alternative options found for UPD71059GB-10-3B4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD71059GB-10-3B4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD71059GB-8 | Interrupt Controller, 8085A; 70108; 70116 Compatible, CMOS, PQFP44, 2.70 MM HEIGHT, PLASTIC, QFP-44 | NEC Electronics America Inc | UPD71059GB-10-3B4 vs UPD71059GB-8 |
UPD71059G-8 | Interrupt Controller, 8085A; 70108; 70116 Compatible, CMOS, PQFP44, 1.45 MM HEIGHT, PLASTIC, QFP-44 | NEC Electronics America Inc | UPD71059GB-10-3B4 vs UPD71059G-8 |
AM2914LC | Interrupt Controller, 9080A Compatible, Bipolar, CQCC44, CC-44 | AMD | UPD71059GB-10-3B4 vs AM2914LC |
5962-8759701YX | Interrupt Controller, 9080A; 8080A Compatible, MOS, CQCC44, CERAMIC, LCC-44 | AMD | UPD71059GB-10-3B4 vs 5962-8759701YX |
74F146L1C | Interrupt Controller, TTL, CQCC44, CERAMIC, LCC-44 | Fairchild Semiconductor Corporation | UPD71059GB-10-3B4 vs 74F146L1C |
UPD71059GB-3B4 | Interrupt Controller, 8085A; 70108; 70116 Compatible, CMOS, PQFP44, PLASTIC, QFP-44 | NEC Electronics Group | UPD71059GB-10-3B4 vs UPD71059GB-3B4 |
5962-8759701YX | Interrupt Controller, NMOS, CQCC44, CERAMIC, LCC-44 | Teledyne e2v | UPD71059GB-10-3B4 vs 5962-8759701YX |
74F146L1CQR | Interrupt Controller, TTL, CQCC44, CERAMIC, LCC-44 | Fairchild Semiconductor Corporation | UPD71059GB-10-3B4 vs 74F146L1CQR |
AM9519A/BUA | Interrupt Controller, 9080A; 8080A Compatible, MOS, CQCC44, CERAMIC, LCC-44 | Rochester Electronics LLC | UPD71059GB-10-3B4 vs AM9519A/BUA |
74F146QCQR | Interrupt Controller, TTL, PQCC44, PLASTIC, CC-44 | Fairchild Semiconductor Corporation | UPD71059GB-10-3B4 vs 74F146QCQR |