Part Details for UPD70F3742GC-UEU-AX by Renesas Electronics Corporation
Results Overview of UPD70F3742GC-UEU-AX by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD70F3742GC-UEU-AX Information
UPD70F3742GC-UEU-AX by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for UPD70F3742GC-UEU-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
972-1018-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 180 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$15.3308 | Buy Now |
DISTI #
UPD70F3742GC-UEU-AX
|
Avnet Americas | MCU 32-bit V850 RISC 1024KB Flash 3.3V 100-Pin LQFP - Trays (Alt: UPD70F3742GC-UEU-AX) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.3600 | Buy Now |
DISTI #
968-PD70F3742GCEAX
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32bit Microcontroller, V850ES/JG3 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
UPD70F3742GC-UEU-AX
|
Avnet Silica | MCU 32bit V850 RISC 1024KB Flash 33V 100Pin LQFP (Alt: UPD70F3742GC-UEU-AX) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UPD70F3742GC-UEU-AX
UPD70F3742GC-UEU-AX CAD Models
UPD70F3742GC-UEU-AX Part Data Attributes
|
UPD70F3742GC-UEU-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3742GC-UEU-AX
Renesas Electronics Corporation
32-bit Microcontrollers, LQFP, /
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KI | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 32 | |
CPU Family | V850 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Number of I/O Lines | 84 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 61440 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Current-Max | 64 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for UPD70F3742GC-UEU-AX
This table gives cross-reference parts and alternative options found for UPD70F3742GC-UEU-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD70F3742GC-UEU-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPD70F3739GC-UEU-AX | Renesas Electronics Corporation | Check for Price | 32-bit Microcontrollers, LQFP, / | UPD70F3742GC-UEU-AX vs UPD70F3739GC-UEU-AX |
UPD70F3741GC-UEU-AX | Renesas Electronics Corporation | Check for Price | 32-bit Microcontrollers, LQFP, / | UPD70F3742GC-UEU-AX vs UPD70F3741GC-UEU-AX |
UPD70F3740GC-UEU-AX | Renesas Electronics Corporation | Check for Price | 32-bit Microcontrollers, LQFP, / | UPD70F3742GC-UEU-AX vs UPD70F3740GC-UEU-AX |