Part Details for UPD70F3371M2GBA1-GAH-E2-AX by Renesas Electronics Corporation
Overview of UPD70F3371M2GBA1-GAH-E2-AX by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for UPD70F3371M2GBA1-GAH-E2-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPD70F3371M2GBA1-GAH-E2-AXTR-ND
|
DigiKey | 32BIT MCU V850ES/FE3 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.9572 | Buy Now |
DISTI #
UPD70F3371M2GBA1-G
|
Avnet Americas | RENUPD70F3371M2GBA1-GAH-E2-AX - Tape and Reel (Alt: UPD70F3371M2GBA1-G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$13.5001 / $15.4135 | Buy Now |
DISTI #
968-70F3767GFGATM1AX
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU V850ES/FE3 RoHS: Compliant | 0 |
|
$13.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$13.2900 | Buy Now |
DISTI #
UPD70F3371M2GBA1-GAH-E2-AX
|
Avnet Silica | RENUPD70F3371M2GBA1-GAH-E2-AX (Alt: UPD70F3371M2GBA1-GAH-E2-AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
|
New Advantage Corporation | QFP 64/256K FLASH, 16K RAM, 32K DF, 32MHZ, 1CH CAN RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 7000 |
|
$18.6000 / $20.1000 | Buy Now |
Part Details for UPD70F3371M2GBA1-GAH-E2-AX
UPD70F3371M2GBA1-GAH-E2-AX CAD Models
UPD70F3371M2GBA1-GAH-E2-AX Part Data Attributes
|
UPD70F3371M2GBA1-GAH-E2-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3371M2GBA1-GAH-E2-AX
Renesas Electronics Corporation
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 8 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 10 mm | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |