Part Details for UPD70F3210YGC-8BT-A by Renesas Electronics Corporation
Overview of UPD70F3210YGC-8BT-A by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3210YGC(A)-UBT-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3210YGC(A2)-8BT-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3210YGC-8BT-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for UPD70F3210YGC-8BT-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPD70F3210YGC-8BT-A-1833-ND
|
DigiKey | MICROCONTROLLER, 32-BIT, V850, 2 Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
122 In Stock |
|
$27.5300 | Buy Now |
DISTI #
86042389
|
Verical | MCU 32-bit V850ES RISC 256KB Flash 5V Automotive 80-Pin PQFP RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1801 | Americas - 122 |
|
$28.1250 / $33.0875 | Buy Now |
|
Rochester Electronics | Microcontroller, 32-Bit, V850, 20MHz, CMOS, PQFP80 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 122 |
|
$22.5000 / $26.4700 | Buy Now |
Part Details for UPD70F3210YGC-8BT-A
UPD70F3210YGC-8BT-A CAD Models
UPD70F3210YGC-8BT-A Part Data Attributes
|
UPD70F3210YGC-8BT-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3210YGC-8BT-A
Renesas Electronics Corporation
32-bit Microcontrollers (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 80 | |
Manufacturer Package Code | PLQP0080JB | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Bit Size | 32 | |
CPU Family | V850 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 80 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for UPD70F3210YGC-8BT-A
This table gives cross-reference parts and alternative options found for UPD70F3210YGC-8BT-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD70F3210YGC-8BT-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPD70F3210YGC-8BT-A | NEC Electronics Group | Check for Price | Microcontroller, 32-Bit, MROM, 20MHz, CMOS, PQFP80, LEAD FREE, 14 X 14 MM, PLASTIC, QFP-80 | UPD70F3210YGC-8BT-A vs UPD70F3210YGC-8BT-A |