Microcontrollers and Processors
UPD70F3116GJ(A1)-UEN
Description: 32-bit Microcontrollers (Non Promotion), LQFP, /

Overview of UPD70F3116GJ(A1)-UEN by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

CAD Models for UPD70F3116GJ(A1)-UEN by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD70F3116GJ(A1)-UEN by Renesas Electronics Corporation

UPD70F3116GJ(A1)-UEN
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Pin Count
144
Manufacturer Package Code
PLQP0144KD
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Bit Size
32
CPU Family
V850
JESD-30 Code
S-PQFP-G144
Number of Terminals
144
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
10240
ROM (words)
65536
ROM Programmability
FLASH
Screening Level
AEC-Q100
Speed
32 MHz
Supply Current-Max
50 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Want to compare parts?
  1. UPD70F3116GJ(A1)-UEN
    Renesas Electronics Corporation
    32-bit Microcontrollers (Non Promotion), LQFP, /
    VS

Alternate Parts for UPD70F3116GJ(A1)-UEN

This table gives cross-reference parts and alternative options found for UPD70F3116GJ(A1)-UEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD70F3116GJ(A1)-UEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD70F3116GJ(A1)-UEN RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP144, 20 X 20 MM, FINE PITCH, PLASTIC, LQFP-144 NEC Electronics America Inc UPD70F3116GJ(A1)-UEN vs UPD70F3116GJ(A1)-UEN
Part Number Description Manufacturer Compare
UPD70F3116GJ(A1)-UEN 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, FINE PITCH, PLASTIC, LQFP-144 NEC Electronics Group UPD70F3116GJ(A1)-UEN vs UPD70F3116GJ(A1)-UEN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD70F3116GJ(A1)-UEN by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD70F3116GJ(A1)-UEN by Renesas Electronics Corporation

  • Please alert me when UPD70F3116GJ(A1)-UEN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UPD70F3116GJ(A1)-UEN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD70F3116GJ(A1)-UEN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UPD70F3116GJ(A1)-UEN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD70F3116GJ(A1)-UEN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD70F3116GJ(A1)-UEN by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: