There are no models available for this part yet.
Overview of UPD70F3003AGC-33-8EU-A by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for UPD70F3003AGC-33-8EU-A by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S525000416010
|
Chip1Stop | MCU 32-bit V850 RISC 128KB Flash 5V 100-Pin LQFP RoHS: Compliant pbFree: Yes | 100 |
|
$65.1000 / $85.5000 | Buy Now |
CAD Models for UPD70F3003AGC-33-8EU-A by Renesas Electronics Corporation
Part Data Attributes for UPD70F3003AGC-33-8EU-A by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
LFQFP
|
Package Description
|
LFQFP, QFP100,.63SQ,20
|
Pin Count
|
100
|
Manufacturer Package Code
|
PLQP0100KI-B100
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
20
|
Bit Size
|
32
|
CPU Family
|
V850
|
Clock Frequency-Max
|
33 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e6
|
Length
|
14 mm
|
Number of I/O Lines
|
117
|
Number of Terminals
|
100
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP100,.63SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
4096
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
33 MHz
|
Supply Current-Max
|
110.8 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
MOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for UPD70F3003AGC-33-8EU-A
This table gives cross-reference parts and alternative options found for UPD70F3003AGC-33-8EU-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD70F3003AGC-33-8EU-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD70F3003AGC-33-8EU-A | Microcontroller, 32-Bit, FLASH, 33MHz, MOS, PQFP100, 14 X 14 MM, LEAD FREE, PLASTIC, QFP-100 | NEC Electronics Group | UPD70F3003AGC-33-8EU-A vs UPD70F3003AGC-33-8EU-A |
Related Parts for UPD70F3003AGC-33-8EU-A
-
UPD70F3482AGMA-GAR-GMicrocontrollers
-
UCC38C43DGKRSwitching Regulator or Controllers
-
UPA2790GR-E1-APower Field-Effect Transistors
-
LAN8710AI-EZKNetwork Interfaces
-
MC9328MX21DVKMicroprocessors
-
AD8011ARZ-REELOperational Amplifiers
-
XC6SLX45-2FGG484CField Programmable Gate Arrays
-
KSZ8695PXOther Telecom ICs
-
AUIR3200STRMOSFET Drivers