Part Details for UPD70236GD-16 by Renesas Electronics Corporation
Overview of UPD70236GD-16 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for UPD70236GD-16
UPD70236GD-16 CAD Models
UPD70236GD-16 Part Data Attributes
|
UPD70236GD-16
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70236GD-16
Renesas Electronics Corporation
IC,MICROPROCESSOR,16-BIT,CMOS,QFP,120PIN,PLASTIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Pin Count | 120 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
JESD-609 Code | e0 | |
Number of Terminals | 120 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP120(UNSPEC) | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 16 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |