Part Details for UPD70116C10 by NEC Electronics Group
Results Overview of UPD70116C10 by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD70116C10 Information
UPD70116C10 by NEC Electronics Group is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for UPD70116C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for UPD70116C10
UPD70116C10 CAD Models
UPD70116C10 Part Data Attributes
|
UPD70116C10
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD70116C10
NEC Electronics Group
Microprocessor, 16-Bit, 10MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | 0.600 INCH, PLASTIC, DIP-40 | |
Reach Compliance Code | compliant | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.72 mm | |
Speed | 10 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for UPD70116C10
This table gives cross-reference parts and alternative options found for UPD70116C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD70116C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HI1802A-O-P-000 | Hughes Aircraft | Check for Price | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40 | UPD70116C10 vs HI1802A-O-P-000 |
F68B00DM | Fairchild Semiconductor Corporation | Check for Price | Microprocessor, 8-Bit, 2MHz, MOS, CDIP40, CERAMIC, DIP-40 | UPD70116C10 vs F68B00DM |
G65SC2CW-2 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 2MHz, CMOS, CDIP40, CERAMIC, DIP-40 | UPD70116C10 vs G65SC2CW-2 |
G65SC02-ACI-6 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 6MHz, CMOS, CDIP40, CERAMIC, DIP-40 | UPD70116C10 vs G65SC02-ACI-6 |
5962-9672801VQC | Intersil Corporation | Check for Price | 16-BIT, MICROPROCESSOR, CDIP40 | UPD70116C10 vs 5962-9672801VQC |
G65SC102P-5 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | UPD70116C10 vs G65SC102P-5 |
F6802S | Fairchild Semiconductor Corporation | Check for Price | Microprocessor, 8-Bit, 1MHz, MOS, CDIP40, CERAMIC, DIP-40 | UPD70116C10 vs F6802S |
MC6800P | Motorola Semiconductor Products | Check for Price | Microprocessor, 8-Bit, 1MHz, NMOS, PDIP40, 711-03 | UPD70116C10 vs MC6800P |
MC68A09ECS | Motorola Mobility LLC | Check for Price | 8-BIT, 1.5MHz, MICROPROCESSOR, CDIP40, CERDIP-40 | UPD70116C10 vs MC68A09ECS |
EF68A09CMG/B | Atmel Corporation | Check for Price | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | UPD70116C10 vs EF68A09CMG/B |