Part Details for UPD65884GM-XXX-8ED-A by NEC Corp
Overview of UPD65884GM-XXX-8ED-A by NEC Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for UPD65884GM-XXX-8ED-A
UPD65884GM-XXX-8ED-A CAD Models
UPD65884GM-XXX-8ED-A Part Data Attributes
|
UPD65884GM-XXX-8ED-A
NEC Corp
Buy Now
Datasheet
|
Compare Parts:
UPD65884GM-XXX-8ED-A
NEC Corp
Field Programmable Gate Array, 60MHz, CMOS, PQFP160
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC CORP | |
Package Description | QFP, QFP160,1.0SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 60 MHz | |
JESD-30 Code | S-PQFP-G160 | |
Number of Inputs | 184 | |
Number of Outputs | 184 | |
Number of Terminals | 160 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |