Part Details for UPD488588FF-C60-53-DH1 by Elpida Memory Inc
Overview of UPD488588FF-C60-53-DH1 by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD488588FF-C60-53-DH1
UPD488588FF-C60-53-DH1 CAD Models
UPD488588FF-C60-53-DH1 Part Data Attributes:
|
UPD488588FF-C60-53-DH1
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
UPD488588FF-C60-53-DH1
Elpida Memory Inc
Rambus DRAM, 16MX18, 53ns, CMOS, PBGA80, FBGA-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA80,10X18,32 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 53 ns | |
Additional Feature | SELF CONTAINED REFRESH | |
Clock Frequency-Max (fCLK) | 600 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B80 | |
JESD-609 Code | e0 | |
Length | 17.16 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | RAMBUS DRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 80 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 16MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA80,10X18,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.06 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.63 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10.2 mm |
Alternate Parts for UPD488588FF-C60-53-DH1
This table gives cross-reference parts and alternative options found for UPD488588FF-C60-53-DH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD488588FF-C60-53-DH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD488588FF-C80-45-DH1 | Rambus DRAM, 16MX18, 45ns, CMOS, PBGA80, FBGA-80 | Elpida Memory Inc | UPD488588FF-C60-53-DH1 vs UPD488588FF-C80-45-DH1 |
EDR2518ABSE-AD-E | Rambus DRAM, 16MX18, 35ns, CMOS, PBGA80, LEAD FREE, FBGA-80 | Elpida Memory Inc | UPD488588FF-C60-53-DH1 vs EDR2518ABSE-AD-E |
UPD488588FF-C71-45-DH1 | Rambus DRAM, 16MX18, 45ns, CMOS, PBGA80, FBGA-80 | Elpida Memory Inc | UPD488588FF-C60-53-DH1 vs UPD488588FF-C71-45-DH1 |
UPD488588FF-C80-40-DH1 | Rambus DRAM, 16MX18, 40ns, CMOS, PBGA80, FBGA-80 | Elpida Memory Inc | UPD488588FF-C60-53-DH1 vs UPD488588FF-C80-40-DH1 |
EDR2518ABSE-8C | Rambus DRAM, 16MX18, 40ns, CMOS, PBGA80, FBGA-80 | Elpida Memory Inc | UPD488588FF-C60-53-DH1 vs EDR2518ABSE-8C |
EDR2518ABSE-AEP | Rambus DRAM, 16MX18, 32ns, CMOS, PBGA80, FBGA-80 | Elpida Memory Inc | UPD488588FF-C60-53-DH1 vs EDR2518ABSE-AEP |