Memory
UPD485505G-25-A
NEC Electronics Group
Description: FIFO, 5KX8, 18ns, Synchronous, CMOS, PDSO24, 0.450 INCH, PLASTIC, SOP-24

Overview of UPD485505G-25-A by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
ADP1851-EVALZ Analog Devices Evaluation Board 1.8V 25A Outp
DC2672A-B Analog Devices LTM4664 DemoBoard Dual 25A Cor
LTC7131RY-1#PBF Analog Devices 150C, 20V/25A Mono Buck

Price & Stock for UPD485505G-25-A by NEC Electronics Group

Part # Manufacturer Description Stock Price Buy
Quest Components FIFO, 5KX8, 18NS, SYNCHRONOUS, CMOS, PDSO24 8044
  • 1 $8.9700
  • 182 $4.9335
  • 406 $4.4850
$4.4850 / $8.9700 Buy Now
Quest Components FIFO, 5KX8, 18NS, SYNCHRONOUS, CMOS, PDSO24 16
  • 1 $13.2750
  • 3 $9.7350
  • 9 $8.8500
$8.8500 / $13.2750 Buy Now

CAD Models for UPD485505G-25-A by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD485505G-25-A by NEC Electronics Group

UPD485505G-25-A
NEC Electronics Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
18 ns
Cycle Time
25 ns
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3/e6
Memory Density
40960 bit
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
5120 words
Number of Words Code
5000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
5KX8
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.3 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN/TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.4 mm
Want to compare parts?
  1. UPD485505G-25-A
    NEC Electronics Group
    FIFO, 5KX8, 18ns, Synchronous, CMOS, PDSO24, 0.450 INCH, PLASTIC, SOP-24
    VS

Alternate Parts for UPD485505G-25-A

This table gives cross-reference parts and alternative options found for UPD485505G-25-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD485505G-25-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD485505G-25-E2-A 5KX8 OTHER FIFO, 18ns, PDSO24, 11.43 MM, PLASTIC, SOP-24 Renesas Electronics Corporation UPD485505G-25-A vs UPD485505G-25-E2-A
Part Number Description Manufacturer Compare
M66282FP 8KX8 OTHER FIFO, 18ns, PDSO24, 5.30 X 10.10 MM, 0.80 MM PITCH, PLASTIC, SSOP-24 Renesas Electronics Corporation UPD485505G-25-A vs M66282FP
UPD485505G-25-E2-A FIFO, 5KX8, 18ns, Synchronous, CMOS, PDSO24, 11.43 MM, PLASTIC, SOP-24 NEC Electronics Group UPD485505G-25-A vs UPD485505G-25-E2-A
UPD485505G-35 FIFO, 5KX8, 25ns, Synchronous, CMOS, PDSO24, 0.450 INCH, PLASTIC, SOP-24 NEC Electronics Group UPD485505G-25-A vs UPD485505G-35
UPD485505G-35-A 5KX8 OTHER FIFO, 25ns, PDSO24, 11.43 MM, LEAD FREE, PLASTIC, SOP-24 Renesas Electronics Corporation UPD485505G-25-A vs UPD485505G-35-A
UPD485505G-25-E2-A 5KX8 OTHER FIFO, 18ns, PDSO24, 11.43 MM, PLASTIC, SOP-24 Renesas Electronics Corporation UPD485505G-25-A vs UPD485505G-25-E2-A
M66256FP FIFO, 5KX8, 18ns, Synchronous, CMOS, PDSO24, 24P2U-A Mitsubishi Electric UPD485505G-25-A vs M66256FP

Related Parts for UPD485505G-25-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD485505G-25-A by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD485505G-25-A by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD485505G-25-A would you like to use for your alert(s)?
  • Please alert me when UPD485505G-25-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD485505G-25-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD485505G-25-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD485505G-25-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD485505G-25-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD485505G-25-A by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: