Part Details for UPD48288209AFF-E24-DW1-A by Renesas Electronics Corporation
Results Overview of UPD48288209AFF-E24-DW1-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD48288209AFF-E24-DW1-A Information
UPD48288209AFF-E24-DW1-A by Renesas Electronics Corporation is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for UPD48288209AFF-E24-DW1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPD48288209AFF-E24-DW1-A-ND
|
DigiKey | DDR DRAM, 32MX9 Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
71 In Stock |
|
$47.4400 | Buy Now |
|
Rochester Electronics | DDR DRAM, 32MX9 RoHS: Compliant Status: Obsolete Min Qty: 1 | 71 |
|
$38.7800 / $45.6200 | Buy Now |
Part Details for UPD48288209AFF-E24-DW1-A
UPD48288209AFF-E24-DW1-A CAD Models
UPD48288209AFF-E24-DW1-A Part Data Attributes
|
UPD48288209AFF-E24-DW1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD48288209AFF-E24-DW1-A
Renesas Electronics Corporation
Low Latency DRAM, T-TFBGA, /Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | T-TFBGA | |
Package Description | FBGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | TTBG0144GA-A144 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO REFRESH; IT ALSO REQUIRES AT 2.5V | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PBGA-B144 | |
JESD-609 Code | e6 | |
Length | 18.5 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 32MX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X18,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for UPD48288209AFF-E24-DW1-A
This table gives cross-reference parts and alternative options found for UPD48288209AFF-E24-DW1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD48288209AFF-E24-DW1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.