Part Details for UPD48288209AF1-E24-DW1-A by Renesas Electronics Corporation
Results Overview of UPD48288209AF1-E24-DW1-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD48288209AF1-E24-DW1-A Information
UPD48288209AF1-E24-DW1-A by Renesas Electronics Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for UPD48288209AF1-E24-DW1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPD48288209AF1-E24-DW1-A-ND
|
DigiKey | DDR DRAM, 8MX36 Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1857 In Stock |
|
$26.1200 | Buy Now |
|
Rochester Electronics | UPD48288209AF1 - DDR DRAM, 8MX36 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1857 |
|
$21.3500 / $25.1200 | Buy Now |
Part Details for UPD48288209AF1-E24-DW1-A
UPD48288209AF1-E24-DW1-A CAD Models
UPD48288209AF1-E24-DW1-A Part Data Attributes
|
UPD48288209AF1-E24-DW1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD48288209AF1-E24-DW1-A
Renesas Electronics Corporation
Low Latency DRAM, TFBGA, /Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TFBGA | |
Package Description | FBGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | PTBG0144GC-A144 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | TERM PITCH-MAX | |
JESD-30 Code | R-PBGA-B144 | |
JESD-609 Code | e6 | |
Length | 18.5 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 32MX9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |