Memory
UPD45D128164G5-C10-9LG
Description: IC,SDRAM,DDR,4X2MX16,CMOS,TSSOP,66PIN,PLASTIC

Overview of UPD45D128164G5-C10-9LG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UPD45D128164G5-C10-9LG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD45D128164G5-C10-9LG by Renesas Electronics Corporation

UPD45D128164G5-C10-9LG
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSOP2
Pin Count
66
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Time-Max
0.8 ns
Clock Frequency-Max (fCLK)
125 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PDSO-G66
Memory Density
134217728 bit
Memory IC Type
DDR1 DRAM
Memory Width
16
Number of Terminals
66
Number of Words
8388608 words
Number of Words Code
8000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP66,.46
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Refresh Cycles
4096
Sequential Burst Length
2,4,8
Standby Current-Max
0.025 A
Supply Current-Max
0.29 mA
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. UPD45D128164G5-C10-9LG
    Renesas Electronics Corporation
    IC,SDRAM,DDR,4X2MX16,CMOS,TSSOP,66PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD45D128164G5-C10-9LG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD45D128164G5-C10-9LG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPD45D128164G5-C10-9LG would you like to use for your alert(s)?
  • Please alert me when UPD45D128164G5-C10-9LG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD45D128164G5-C10-9LG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD45D128164G5-C10-9LG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD45D128164G5-C10-9LG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD45D128164G5-C10-9LG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD45D128164G5-C10-9LG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: