Part Details for UPD446G-15L by NEC Electronics Group
Overview of UPD446G-15L by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UPD446G-15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2K X 8 STANDARD SRAM, 150 ns, PDFP24 | 2230 |
|
$1.8900 / $5.4000 | Buy Now |
Part Details for UPD446G-15L
UPD446G-15L CAD Models
UPD446G-15L Part Data Attributes
|
UPD446G-15L
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD446G-15L
NEC Electronics Group
Standard SRAM, 2KX8, 150ns, CMOS, PDFP24, MINI, FP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDFP-F24 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for UPD446G-15L
This table gives cross-reference parts and alternative options found for UPD446G-15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD446G-15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC6216KCH-T | Standard SRAM, 2KX8, 100ns, CMOS, CDFP24, CERAMIC, FP-24 | Honeywell Microelectronics & Precision Sensors | UPD446G-15L vs HC6216KCH-T |
8403615KA | Standard SRAM, 2KX8, 120ns, CMOS, CDFP24, CERAMIC, FP-24 | LOGIC Devices Inc | UPD446G-15L vs 8403615KA |
HS9-65C162RRH-Q | Standard SRAM, 2KX8, 160ns, CMOS, CDFP24 | Harris Semiconductor | UPD446G-15L vs HS9-65C162RRH-Q |
5962-8969002KA | Standard SRAM, 2KX8, 19ns, CMOS, CDFP24, 0.300 INCH, CERPACK-24 | Integrated Device Technology Inc | UPD446G-15L vs 5962-8969002KA |
MAC6216FL | Standard SRAM, 2KX8, 95ns, CMOS, CDFP24 | Dynex Semiconductor | UPD446G-15L vs MAC6216FL |
IDT6116LA35E | Standard SRAM, 2KX8, 35ns, CMOS, CDFP24, 0.300 INCH, CERPACK-24 | Integrated Device Technology Inc | UPD446G-15L vs IDT6116LA35E |
MAC6216FD | Standard SRAM, 2KX8, 95ns, CMOS, CDFP24 | Dynex Semiconductor | UPD446G-15L vs MAC6216FD |
8403609KX | Standard SRAM, 2KX8, 45ns, CMOS, CDFP24, CERAMIC, FP-24 | Pyramid Semiconductor Corporation | UPD446G-15L vs 8403609KX |
IDT6116LA120EB | Standard SRAM, 2KX8, 120ns, CMOS, CDFP24, 0.300 INCH, CERPACK-24 | Integrated Device Technology Inc | UPD446G-15L vs IDT6116LA120EB |
MAL6116FS | Standard SRAM, 2KX8, 130ns, CMOS, CDFP24 | Dynex Semiconductor | UPD446G-15L vs MAL6116FS |