Part Details for UPD44321362GF-C60-A by Renesas Electronics Corporation
Overview of UPD44321362GF-C60-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for UPD44321362GF-C60-A
UPD44321362GF-C60-A CAD Models
UPD44321362GF-C60-A Part Data Attributes
|
UPD44321362GF-C60-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD44321362GF-C60-A
Renesas Electronics Corporation
1MX36 ZBT SRAM, 3.5ns, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e6 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for UPD44321362GF-C60-A
This table gives cross-reference parts and alternative options found for UPD44321362GF-C60-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD44321362GF-C60-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPD44321362GF-C60 | Renesas Electronics Corporation | Check for Price | 1MX36 ZBT SRAM, 3.5ns, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | UPD44321362GF-C60-A vs UPD44321362GF-C60 |
UPD44321362GF-C60 | NEC Electronics Group | Check for Price | ZBT SRAM, 1MX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | UPD44321362GF-C60-A vs UPD44321362GF-C60 |
UPD44321362GF-C60-A | NEC Electronics Group | Check for Price | ZBT SRAM, 1MX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | UPD44321362GF-C60-A vs UPD44321362GF-C60-A |