Memory
UPD442000LGZ-C12X-KKH
Description: Standard SRAM, 256KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP1-32

Overview of UPD442000LGZ-C12X-KKH by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Computing and Data Storage Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
SiT8008AC-12-XXE-50.000000 SiTime 1 to 110 MHz, Low Power Oscillator
SiT1408BC-12-XXN-8.000000 SiTime Low Power Active Resonator Drop-In Replacement for 4-pin SMD XTAL
SiT1602BC-12-XXE-18.432000 SiTime 3.57 to 77.76 MHz, Low Power Oscillator

CAD Models for UPD442000LGZ-C12X-KKH by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD442000LGZ-C12X-KKH by NEC Electronics Group

UPD442000LGZ-C12X-KKH
NEC Electronics Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
TSOP1
Package Description
TSOP1-R,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
120 ns
JESD-30 Code
R-PDSO-G32
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. UPD442000LGZ-C12X-KKH
    NEC Electronics Group
    Standard SRAM, 256KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP1-32
    VS

Alternate Parts for UPD442000LGZ-C12X-KKH

This table gives cross-reference parts and alternative options found for UPD442000LGZ-C12X-KKH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD442000LGZ-C12X-KKH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD442000LGU-C12X-9JH Standard SRAM, 256KX8, 120ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 NEC Electronics Group UPD442000LGZ-C12X-KKH vs UPD442000LGU-C12X-9JH
KM68FS2000TI-120 Standard SRAM, 256KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Samsung Semiconductor UPD442000LGZ-C12X-KKH vs KM68FS2000TI-120
KM68FS2000T-1200 Standard SRAM, 256KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Samsung Semiconductor UPD442000LGZ-C12X-KKH vs KM68FS2000T-1200
KM68S2000LTGI-12L0 Standard SRAM, 256KX8, 120ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 Samsung Semiconductor UPD442000LGZ-C12X-KKH vs KM68S2000LTGI-12L0
UPD442000LGZ-C12X-KJH Standard SRAM, 256KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 NEC Electronics Group UPD442000LGZ-C12X-KKH vs UPD442000LGZ-C12X-KJH
UPD442000LF1-BS1-C12X Standard SRAM, 256KX8, 120ns, CMOS, PBGA36, 6.50 X 10.50 MM, PLASTIC, FPBGA-36 NEC Electronics Group UPD442000LGZ-C12X-KKH vs UPD442000LF1-BS1-C12X
HY62QF8200LLM-12I Standard SRAM, 256KX8, 120ns, CMOS, PBGA48, MICRO, BGA-48 SK Hynix Inc UPD442000LGZ-C12X-KKH vs HY62QF8200LLM-12I
K6F2008S2M-TC120 Standard SRAM, 256KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Samsung Semiconductor UPD442000LGZ-C12X-KKH vs K6F2008S2M-TC120
KM68S2000LT-12L0 Standard SRAM, 256KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Samsung Semiconductor UPD442000LGZ-C12X-KKH vs KM68S2000LT-12L0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD442000LGZ-C12X-KKH by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD442000LGZ-C12X-KKH by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD442000LGZ-C12X-KKH would you like to use for your alert(s)?
  • Please alert me when UPD442000LGZ-C12X-KKH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD442000LGZ-C12X-KKH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD442000LGZ-C12X-KKH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD442000LGZ-C12X-KKH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD442000LGZ-C12X-KKH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD442000LGZ-C12X-KKH by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: