Part Details for UPD44165184AF5-E33-EQ2 by Renesas Electronics Corporation
Overview of UPD44165184AF5-E33-EQ2 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for UPD44165184AF5-E33-EQ2
UPD44165184AF5-E33-EQ2 CAD Models
UPD44165184AF5-E33-EQ2 Part Data Attributes
|
UPD44165184AF5-E33-EQ2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD44165184AF5-E33-EQ2
Renesas Electronics Corporation
1MX18 QDR SRAM, 0.45ns, PBGA165, 13 X 15 MM, PLASTIC, BGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | BGA | |
Pin Count | 165 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Clock Frequency-Max (fCLK) | 300 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
Memory Density | 18874368 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.3 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.61 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |