Memory
UPD43256BGW-A85X-9KL-A
NEC Electronics Group
Description: Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28

Overview of UPD43256BGW-A85X-9KL-A by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for UPD43256BGW-A85X-9KL-A by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD43256BGW-A85X-9KL-A by NEC Electronics Group

UPD43256BGW-A85X-9KL-A
NEC Electronics Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
TSOP
Package Description
TSOP1-R,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
85 ns
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e6
Length
11.8 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. UPD43256BGW-A85X-9KL-A
    NEC Electronics Group
    Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28
    VS

Alternate Parts for UPD43256BGW-A85X-9KL-A

This table gives cross-reference parts and alternative options found for UPD43256BGW-A85X-9KL-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD43256BGW-A85X-9KL-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD43256BGU-A10-A Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 NEC Electronics Group UPD43256BGW-A85X-9KL-A vs UPD43256BGU-A10-A
UPD43256BGW-B15-9KL-A Standard SRAM, 32KX8, 150ns, CMOS, PDSO28, 8 X 13.40 MM, 0.55 MM PITCH, LEAD FREE, PLASTIC, REVERSE, TSOP1-28 NEC Electronics Group UPD43256BGW-A85X-9KL-A vs UPD43256BGW-B15-9KL-A
HM62256FP-10T Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, PLASTIC, SOP-28 Hitachi Ltd UPD43256BGW-A85X-9KL-A vs HM62256FP-10T
UPD43256BGW-B15X-9KL-A Standard SRAM, 32KX8, 150ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 NEC Electronics Group UPD43256BGW-A85X-9KL-A vs UPD43256BGW-B15X-9KL-A
UPD43256BGW-85L-9KL Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 8 X 13.40 MM, 0.55 MM PITCH, PLASTIC, REVERSE, TSOP1-28 NEC Electronics Group UPD43256BGW-A85X-9KL-A vs UPD43256BGW-85L-9KL
UPD43256BGW-85LL Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 NEC Electronics Group UPD43256BGW-A85X-9KL-A vs UPD43256BGW-85LL
UPD43257BGU-85LL-A Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 NEC Electronics Group UPD43256BGW-A85X-9KL-A vs UPD43257BGU-85LL-A
UPD43256BGW-A12-9KL-A Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 8 X 13.40 MM, 0.55 MM PITCH, LEAD FREE, PLASTIC, REVERSE, TSOP1-28 NEC Electronics Group UPD43256BGW-A85X-9KL-A vs UPD43256BGW-A12-9KL-A
U62256ASC10LL Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 ZMDI UPD43256BGW-A85X-9KL-A vs U62256ASC10LL
UPD43256BGW-A12 Standard SRAM, 32KX8, 85ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 NEC Electronics Group UPD43256BGW-A85X-9KL-A vs UPD43256BGW-A12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD43256BGW-A85X-9KL-A by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD43256BGW-A85X-9KL-A by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD43256BGW-A85X-9KL-A would you like to use for your alert(s)?
  • Please alert me when UPD43256BGW-A85X-9KL-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD43256BGW-A85X-9KL-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD43256BGW-A85X-9KL-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD43256BGW-A85X-9KL-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD43256BGW-A85X-9KL-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD43256BGW-A85X-9KL-A by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: